VBF1GE | Schneider Electric

Main switch, rotary actuator, 3 pole, 25 A, (W x H x D) 90 x 146 x 131 mm, VBF1GE

Order No.: 04P8197
EAN: 4099889295382
MPN:
VBF1GE
VBF1GE Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
48.0998 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.0998 €

Main switch, VBF1GE, Schneider Electric

TeSys enclosed starter with switch disconnector, 3 poles, Ithe 25 A 690 V, for main switching in motor applications AC-23 up to 11kW@400V. Enclosure providing IP65 protection, fitted with a black rotary handle and black front plate, padlockable (padlocks not included). It includes a 3-pole Vario switch body V1 with 2 possible add-on module attachments. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60204 and IEC 60947-4-1, Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 90 mm
Permanent current 25 A
Height 146 mm
Pin number 3 pole
Degree of protection (IP) IP65
Depth 131 mm
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes