VBF5GEN | Schneider Electric

Disconnect switch, rotary actuator, 3 pole, 100 A, (W x H x D) 220 x 280 x 191 mm, VBF5GEN

Order No.: 04P8205
EAN: 4099889295467
MPN:
VBF5GEN
VBF5GEN Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
339.0072 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
339.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
339.0072 €

Disconnector, VBF5GEN, Schneider Electric

Vario disconnector in housing VBF 3P, 100 A. Front plate 90 x 90 mm. Complete device, 3-pole, IP 65, with rotary actuator. Black handle, lockable with 3 padlocks DM 4 mm to DM 8 mm (supplied without padlocks). Switch position O I, black front plate.

Technical specifications
Actuator rotary actuator
Width 220 mm
Permanent current 100 A
Height 280 mm
Pin number 3 pole
Degree of protection (IP) IP65
Depth 191 mm
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes