VBF6 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 175 A, (W x H) 90 x 125 mm, screw mounting, VBF6

Order No.: 04P8206
EAN: 4099889295474
MPN:
VBF6
VBF6 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
238.0833 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
238.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.0833 €

Switch disconnector, VBF6, Schneider Electric

TeSys Vario switch disconnector for door mounting, 3 poles, 175 A/690 V, for motor switching applications up to 45kW@400V AC-23. Complete unit composed of a switch body V6, a black handle with black 90x90mm front plate KAF3PZ. Intended for main switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with 4 screws fixing on door, ensuring IP65 to the mounting. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 90 mm
Permanent current 175 A
Height 125 mm
Assembly screw mounting
Pin number 3 pole
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes