VC3GUN | Schneider Electric
Load-break switch, rotary actuator, 3 pole, 45 A, (W x H x D) 164 x 193 x 132 mm, Door mounting, VC3GUN
Unit Price (€ / pc.)
151.7607 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Load-break switch, VC3GUN, Schneider Electric
The VC3GUN is a 3-pole TeSys Vario enclosed switch-disconnector for main and emergency stop switching in motor applications 30HP@600V. It includes a V3 Vario switch disconnector rated 45 A conforming UL/CSA. It provides an IP65 / NEMA type 12 enclosure with a red and yellow operator. It is multi-standards certified (IEC, UL, CSA, CCC, EAC) and Green Premium compliant (RoHs/Reach).
Technical specifications
Actuator | rotary actuator | |
Width | 164 mm | |
Permanent current | 45 A | |
Height | 193 mm | |
Assembly | Door mounting | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 | |
Depth | 132 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |