VCCD2 | Schneider Electric

Emergency stop/main switch, rotary actuator, 3 pole, 40 A, (W x H) 60 x 74 mm, screw mounting, VCCD2

Order No.: 04P8299
EAN: 4099889295597
MPN:
VCCD2
VCCD2 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
61.4873 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.4873 €

Emergency stop/main switch, VCCD2, Schneider Electric

TeSys Vario switch disconnector for mounting at back of an enclosure, 3 poles, 40 A/690 V, for motor switching applications up to 15kW@400V AC-23. Complete unit composed of a switch body V2, an extension shaft VZ17, a door interlock plate KZ32, a red handle with yellow 60x60 mm front plate KCD1PZ. Intended for main and emergency stop switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with central fixing on door, ensuring IP65 to the mounting. Possible distance between back of enclosure and door 300-330 mm. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 60 mm
Permanent current 40 A
Height 74 mm
Assembly screw mounting
Pin number 3 pole
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes