VCF01 | Schneider Electric

Emergency stop/main switch, rotary actuator, 3 pole, 20 A, (W x H) 60 x 74 mm, screw mounting, VCF01

Order No.: 04P8319
EAN: 4099889295795
MPN:
VCF01
VCF01 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
27.8579 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.86 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8579 €
5 pcs.
27.1082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop/main switch, VCF01, Schneider Electric

TeSys Vario switch disconnector for door mounting, 3 poles, 20 A/690 V, for motor switching applications up to 5.5kW@400V AC-23. Complete unit composed of a switch body V01, a red handle with yellow 60x60 mm front plate KCF1PZ. Intended for main and emergency stop switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with 4 screws fixing on door, ensuring IP65 to the mounting. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 60 mm
Permanent current 20 A
Height 74 mm
Assembly screw mounting
Pin number 3 pole
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes