VCF02GE | Schneider Electric

Emergency stop/main switch, rotary actuator, 3 pole, 10 A, (W x H x D) 90 x 146 x 131 mm, panel mounting, VCF02GE

Order No.: 04P8322
EAN: 3389110194043
MPN:
VCF02GE
VCF02GE Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
32.0110 € *
Available: 10 pcs.
Available in 3 Days: 101 pcs. - if ordered today
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
5 pcs.
31.1542 €
*incl. VAT plus shipping costs
Subject to prior sale

Emergency stop/main switch, VCF02GE, Schneider Electric

TeSys enclosed starter with switch disconnector, 3 poles, Ithe 10 A 690 V, for main and emergency stop switching in motor applications AC-23 up to 4kW@400V. Enclosure providing IP65 protection, fitted with a red rotary handle and yellow front plate, padlockable (padlocks not included). It includes a 3-pole Vario switch body V02 with 2 possible add-on module attachments. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60204 and IEC 60947-4-1, Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type emergency stop/main switch
Pin number 3 pole
Actuator rotary actuator
Assembly panel mounting
Width 90 mm
Height 146 mm
Depth 131 mm
Permanent current 10 A
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CZ
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No