VCF2 | Schneider Electric
Emergency stop/main switch, rotary actuator, 3 pole, 40 A, (W x H) 60 x 74 mm, screw mounting, VCF2
Unit Price (€ / pc.)
49.5992 € *
Available: 8 pcs.
Available in 3 Days: 160 pcs. - if ordered today
Total Price:
49.60 € *
Price list
Quantity
Price per unit*
1 pcs.
49.5992 €
5 pcs.
48.2426 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop/main switch, VCF2, Schneider Electric
TeSys Vario switch disconnector for door mounting, 3 poles, 40 A/690 V, for motor switching applications up to 15kW@400V AC-23. Complete unit composed of a switch body V2, a red handle with yellow 60x60 mm front plate KCF1PZ. Intended for main and emergency stop switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with 4 screws fixing on door, ensuring IP65 to the mounting. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | emergency stop/main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | screw mounting | |
| Width | 60 mm | |
| Height | 74 mm | |
| Permanent current | 40 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |