VCF2GE | Schneider Electric

Emergency stop/main switch, rotary actuator, 3 pole, 32 A, (W x H x D) 90 x 146 x 131 mm, panel mounting, VCF2GE

Order No.: 04P8327
EAN: 4099889295870
MPN:
VCF2GE
VCF2GE Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
58.5004 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.50 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5004 €
5 pcs.
56.9177 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop/main switch, VCF2GE, Schneider Electric

TeSys enclosed starter with switch disconnector, 3 poles, Ithe 32 A 690 V, for main and emergency stop switching in motor applications AC-23 up to 15kW@400V. Enclosure providing IP65 protection, fitted with a red rotary handle and yellow front plate, padlockable (padlocks not included). It includes a 3-pole Vario switch body V2 with 2 possible add-on module attachments. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60204 and IEC 60947-4-1, Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 90 mm
Permanent current 32 A
Height 146 mm
Assembly panel mounting
Pin number 3 pole
Degree of protection (IP) IP65
Depth 131 mm
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes