VCF4GE | Schneider Electric

Emergency stop/main switch, rotary actuator, 3 pole, 63 A, (W x H x D) 157 x 180 x 152 mm, panel mounting, VCF4GE

Order No.: 04P8331
EAN: 4099889295917
MPN:
VCF4GE
VCF4GE Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
98.5439 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.5439 €

Emergency stop/main switch, VCF4GE, Schneider Electric

TeSys enclosed starter with switch disconnector, 3 poles, Ithe 63 A 690 V, for main and emergency stop switching in motor applications AC-23 up to 30kW@400V. Enclosure providing IP65 protection, fitted with a red rotary handle and yellow front plate, padlockable (padlocks not included). It includes a 3-pole Vario switch body V4 with 3 possible add-on module attachments. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60204 and IEC 60947-4-1, Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 157 mm
Permanent current 63 A
Height 180 mm
Assembly panel mounting
Pin number 3 pole
Degree of protection (IP) IP65
Depth 152 mm
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes