VCF5 | Schneider Electric

Emergency stop/main switch, rotary actuator, 3 pole, 125 A, (W x H) 90 x 125 mm, screw mounting, VCF5

Order No.: 04P8332
EAN: 4099889295924
MPN:
VCF5
VCF5 Schneider Electric Circuit Breakers Image 1
VCF5 Schneider Electric Circuit Breakers Image 2
VCF5 Schneider Electric Circuit Breakers Image 3
VCF5 Schneider Electric Circuit Breakers Image 4
VCF5 Schneider Electric Circuit Breakers Image 5
Image may differ
Unit Price (€ / pc.)
133.637 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
133.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.637 €

Emergency stop/main switch, VCF5, Schneider Electric

TeSys Vario switch disconnector for door mounting, 3 poles, 125 A/690 V, for motor switching applications up to 37kW@400V AC-23. Complete unit composed of a switch body V5, a red handle with yellow 90x90mm front plate KCF3PZ. Intended for main and emergency stop switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with 4 screws fixing on door, ensuring IP65 to the mounting. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 90 mm
Permanent current 125 A
Height 125 mm
Assembly screw mounting
Pin number 3 pole
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes