VCF5GEN | Schneider Electric
Disconnect switch, rotary actuator, 3 pole, 100 A, (W x H x D) 241 x 291 x 191 mm, panel mounting, VCF5GEN
Unit Price (€ / pc.)
285.8142 € *
Available: 0 pcs.
Leadtime: 1 Week **
Disconnector, VCF5GEN, Schneider Electric
Vario disconnector in housing VCF 3P, 100 A. Front plate 90 x 90 mm. Complete device, 3-pole, IP 65, with rotary actuator. Red handle, lockable with 3 padlocks DM 4 mm to DM 8 mm (supplied without padlocks). Switch position O I, yellow front plate.
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 241 mm | |
Dauerstrom | 100 A | |
Höhe | 291 mm | |
Montage | Panelmontage | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 191 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |