VCFN12GE | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 10 A, (W x H x D) 82.5 x 131 x 106 mm, VCFN12GE

Order No.: 04P8336
EAN: 4099889295962
MPN:
VCFN12GE
VCFN12GE Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
32.0943 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.0943 €

Switch disconnector, VCFN12GE, Schneider Electric

TeSys enclosed starter with switch disconnector, 3 poles, Ithe 10 A 690 V, for main and emergency stop switching in motor applications up to 4kW@400V AC-23. Enclosure providing IP55 protection, yellow cover fitted with a red rotary handle and I/O marking, padlockable (padlocks not included). It includes a 3-pole mini-Vario switch body VN12 with 2 possible add-on module attachments. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60947-4-1, Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 82.5 mm
Permanent current 10 A
Height 131 mm
Pin number 3 pole
Degree of protection (IP) IP65
Depth 106 mm
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes