VVE2 | Schneider Electric

Disconnect switch, rotary actuator, 3 pole, 40 A, (W x H x D) 55 x 74 x 106 mm, fixed mounting, VVE2

Order No.: 04P8814
EAN: 4099889296082
MPN:
VVE2
VVE2 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
43.0423 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.0423 €

Disconnector switch, VVE2, Schneider Electric

TeSys Vario switch disconnector for mounting in enclosure or modular panel, 3 poles, 40 A/690 V, for motor switching applications up to 15kW@400V AC-23. Complete unit composed of a switch body V2, a red handle with yellow 45x45mm front plate KCE1YZ. Intended for main and emergency stop switch disconnecting usage. Padlockable handle, for 1 padlock (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 55 mm
Permanent current 40 A
Height 74 mm
Assembly fixed mounting
Pin number 3 pole
Degree of protection (IP) IP65
Depth 106 mm
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes