A9F04150 | Schneider Electric
Circuit breaker, 1 pole, C Curve, 50 A, 230 V, DIN rail, A9F04150
Unit Price (€ / pc.)
46.0887 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Circuit breaker, A9F04150, SCHNEIDER
The A9F04150 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 50 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Tripping characteristics | C | |
Rated Voltage | 230 V | |
Rated current | 50 A | |
Assembly | DIN-Schiene | |
Pin number | 1-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |