A9F04363 | Schneider Electric

Circuit breaker, 3 pole, C Curve, 63 A, 400 V, DIN rail, A9F04363

Order No.: 01P7348
EAN: 4099889143966
MPN:
A9F04363
Series: Acti 9
Schneider Electric
A9F04363 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
240.1539 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
240.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
240.1539 €

Circuit breaker, A9F04363, SCHNEIDER

The A9F04363 is a low voltage miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles and 63 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Tripping characteristics C
Rated Voltage 400 V
Rated current 63 A
Assembly DIN rail
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin BG
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes