A9F05420 | Schneider Electric

Circuit breaker, 4 pole, D Curve, 20 A, 400 V, DIN rail, A9F05420

Order No.: 01P7448
EAN: 4099889144963
MPN:
A9F05420
Series: Acti 9
Schneider Electric
A9F05420 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
154.7357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
154.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.7357 €

Circuit breaker, A9F05420, SCHNEIDER

The A9F05420 is a low voltage miniature circuit breaker. It is a 4P circuit breaker with 4 protected poles and 20 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Tripping characteristics D
Rated Voltage 400 V
Rated current 20 A
Assembly DIN rail
Pin number 4 pole
Degree of protection (IP) IP20
Logistics
Country of origin BG
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead