A9F06632 | Schneider Electric

Circuit breaker, 1 pole, B Curve, 32 A, 230 V, DIN rail, A9F06632

Order No.: 01P7501
EAN: 4099889145496
MPN:
A9F06632
Series: Acti 9
Schneider Electric
A9F06632 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
63.5936 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.5936 €

Circuit breaker, A9F06632, SCHNEIDER

The A9F06632 is a multistandard low voltage miniature circuit breaker with double tunnel terminals. It is a 1P+N circuit breaker with 1 protected pole and 32 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 15 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Tripping characteristics B
Rated Voltage 230 V
Rated current 32 A
Assembly DIN rail
Pin number 1 pole
Degree of protection (IP) IP20
Logistics
Country of origin BG
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes