A9F07602 | Schneider Electric

Circuit breaker, 1 pole, C Curve, 2 A, 230 V, DIN rail, A9F07602

Order No.: 01P7566
EAN: 3606480438899
MPN:
A9F07602
Series: Acti 9
A9F07602 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
87.4293 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.4293 €

Circuit breaker, A9F07602, SCHNEIDER

The A9F07602 is a multistandard low voltage miniature circuit breaker with double tunnel terminals. It is a 1P+N circuit breaker with 1 protected pole and 2 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 70 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics C
Rated current 2 A
Rated Voltage 230 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin BG
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No