A9F92201 | Schneider Electric
Circuit breaker, 2 pole, Z Curve, 1 A, 400 V, DIN rail, A9F92201
Unit Price (€ / pc.)
101.2571 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.26 € *
Price list
Quantity
Price per unit*
1 pcs.
101.2571 €
2 pcs.
98.6510 €
3 pcs.
96.1877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circuit breaker, A9F92201, SCHNEIDER
The A9F92201 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 1 A In rated current and Z tripping curve. The rated short circuit breaking capacity goes up to 100 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Tripping characteristics | Z | |
Rated Voltage | 400 V | |
Rated current | 1 A | |
Assembly | DIN-Schiene | |
Pin number | 2-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |