A9F92250 | Schneider Electric
Circuit breaker, 2 pole, Z Curve, 50 A, 400 V, DIN rail, A9F92250
Unit Price (€ / pc.)
143.4545 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, A9F92250, SCHNEIDER
The A9F92250 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 50 A In rated current and Z tripping curve. The rated short circuit breaking capacity goes up to 30 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Auslösecharakteristik | Z | |
Bemessungsspannung | 400 V | |
Bemessungsstrom | 50 A | |
Montage | DIN-Schiene | |
Polzahl | 2-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |