A9F92470 | Schneider Electric

Circuit breaker, 4 pole, Z Curve, 500 mA, 400 V, DIN rail, A9F92470

Order No.: 01P7716
EAN: 4099889147643
MPN:
A9F92470
Series: Acti 9
A9F92470 Schneider Electric Circuit Protectors
Image may differ

Circuit breaker, A9F92470, SCHNEIDER

The A9F92470 is a low voltage miniature circuit breaker. It is a 4P circuit breaker with 4 protected poles and 500 mA In rated current and Z tripping curve. The rated short circuit breaking capacity goes up to 100 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Tripping characteristics Z
Rated Voltage 400 V
Rated current 500 mA
Assembly DIN-Schiene
Pin number 4-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei