A9F93101 | Schneider Electric
Circuit breaker, 1 pole, B Curve, 1 A, 230 V, DIN rail, A9F93101
Unit Price (€ / pc.)
34.5100 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5100 €
2 pcs.
33.1296 €
4 pcs.
31.8563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circuit breaker, A9F93101, SCHNEIDER
The A9F93101 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 1 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 100 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Tripping characteristics | B | |
Rated Voltage | 230 V | |
Rated current | 1 A | |
Assembly | DIN-Schiene | |
Pin number | 1-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |