A9F94310 | Schneider Electric
Circuit breaker, 3 pole, C Curve, 10 A, 400 V, DIN rail, A9F94310
Unit Price (€ / pc.)
159.1625 € *
Available in 3 Days: 8 pcs. - if ordered today
Circuit breaker, A9F94310, SCHNEIDER
The A9F94310 is a low voltage miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles and 10 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 50 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Tripping characteristics | C | |
| Rated current | 10 A | |
| Rated Voltage | 400 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |