A9F94363 | Schneider Electric
Circuit breaker, 3 pole, C Curve, 63 A, 400 V, DIN rail, A9F94363
Unit Price (€ / pc.)
313.4936 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, A9F94363, SCHNEIDER
The A9F94363 is a low voltage miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles and 63 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 15 kA at 380 V AC to 415 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Auslösecharakteristik | C | |
Bemessungsspannung | 400 V | |
Bemessungsstrom | 63 A | |
Montage | DIN-Schiene | |
Polzahl | 3-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |