A9F94404 | Schneider Electric
Circuit breaker, 4 pole, C Curve, 4 A, 400 V, DIN rail, A9F94404
Unit Price (€ / pc.)
253.0416 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, A9F94404, SCHNEIDER
The A9F94404 is a low voltage miniature circuit breaker. It is a 4P circuit breaker with 4 protected poles and 4 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 100 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Auslösecharakteristik | C | |
Bemessungsspannung | 400 V | |
Bemessungsstrom | 4 A | |
Montage | DIN-Schiene | |
Polzahl | 4-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |