A9F95201 | Schneider Electric

Circuit breaker, 2 pole, K Curve, 1 A, 400 V, DIN rail, A9F95201

Order No.: 01P7845
EAN: 3606480084904
MPN:
A9F95201
Series: Acti 9
A9F95201 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
126.1162 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
126.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
126.1162 €

Circuit breaker, A9F95201, SCHNEIDER

The A9F95201 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 1 A In rated current and K tripping curve. The rated short circuit breaking capacity goes up to 100 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics K
Rated current 1 A
Rated Voltage 400 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No