A9F95225 | Schneider Electric

Circuit breaker, 2 pole, K Curve, 25 A, 400 V, DIN rail, A9F95225

Order No.: 01P7853
EAN: 4099889149012
MPN:
A9F95225
Series: Acti 9
Schneider Electric
A9F95225 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
118.4645 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
118.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.4645 €

Circuit breaker, A9F95225, SCHNEIDER

The A9F95225 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 25 A In rated current and K tripping curve. The rated short circuit breaking capacity goes up to 50 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Tripping characteristics K
Rated Voltage 400 V
Rated current 25 A
Assembly DIN rail
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes