A9N15635 | Schneider Electric

Fuse carrier, 1 pole, 10 A, 400 V, DIN rail, A9N15635

Order No.: 01P8023
EAN: 4099889149388
MPN:
A9N15635
Series: Acti 9
Schneider Electric
A9N15635 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
22.7290 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7290 €

Fuse carrier, A9N15635, SCHNEIDER

The A9N15635 is an isolatable fuse-carrier with a low voltage fuse-disconnector. It is used for tertiary and industrial applications requiring a high breaking capacity. It is equipped with 1P pole, and goes up to 10 A rated current. This product provides overload and short-circuit protection.

Features

  • Protection of the circuit against short-circuit current
  • Circuit protection against overload current
  • High breaking capacity
  • Trip curve GG
  • High rated operating voltage
Technical specifications
Bemessungsspannung 400 V
Bemessungsstrom 10 A
Montage DIN-Schiene
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland BE
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes