A9N15636 | Schneider Electric

Fuse carrier, 1 pole, 25 A, 500 V, DIN rail, A9N15636

Order No.: 01P8024
EAN: 4099889149395
MPN:
A9N15636
Series: Acti 9
Schneider Electric
A9N15636 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
9.4367 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4367 €

Fuse carrier, A9N15636, SCHNEIDER

The A9N15636 is an isolatable fuse-carrier with a low voltage fuse-disconnector. It is used for tertiary and industrial applications requiring a high breaking capacity. It is equipped with 1P pole, and goes up to 25 A rated current. This product provides overload and short-circuit protection.

Features

  • Protection of the circuit against short-circuit current
  • Circuit protection against overload current
  • High breaking capacity
  • Trip curve GG
  • High rated operating voltage
Technical specifications
Bemessungsspannung 500 V
Bemessungsstrom 25 A
Montage DIN-Schiene
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland BE
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes