A9N15658 | Schneider Electric
Fuse carrier, 3 pole, 25 A, 500 V, DIN rail, A9N15658
Unit Price (€ / pc.)
23.9309 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse carrier, A9N15658, SCHNEIDER
The A9N15658 is an isolatable fuse-carrier with a low voltage fuse-disconnector. It is used for tertiary and industrial applications requiring a high breaking capacity. It is equipped with 3P+N poles, and goes up to 25 A rated current. This product provides overload and short-circuit protection.
Features
- Protection of the circuit against short-circuit current
- Circuit protection against overload current
- High breaking capacity
- Trip curve GG
- High rated operating voltage
Technical specifications
Bemessungsspannung | 500 V | |
Bemessungsstrom | 25 A | |
Montage | DIN-Schiene | |
Polzahl | 3-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |