A9N18350 | Schneider Electric
Circuit breaker, 3 pole, B Curve, 100 A, 400 V, DIN rail, A9N18350
Unit Price (€ / pc.)
282.9939 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, A9N18350, SCHNEIDER
The A9N18350 is a multistandard low voltage miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles and 100 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 10000 A at 230 V AC 400 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Auslösecharakteristik | B | |
Bemessungsspannung | 400 V | |
Bemessungsstrom | 100 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 440 V | |
Nennspannung (DC) | 375 V | |
Polzahl | 3-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |