A9N18362 | Schneider Electric

Circuit breaker, 2 pole, C Curve, 100 A, 415 V, DIN rail, A9N18362

Order No.: 01P8062
EAN: 4099889149616
MPN:
A9N18362
Series: C120
Schneider Electric
A9N18362 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
205.1084 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
205.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
205.1084 €

Circuit breaker, A9N18362, SCHNEIDER

The A9N18362 is a multistandard low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 100 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10000 A at 230 V AC 400 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Auslösecharakteristik C
Bemessungsspannung 415 V
Bemessungsstrom 100 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 250 V
Polzahl 2-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes