A9N18379 | Schneider Electric

Circuit breaker, 1 pole, D Curve, 80 A, 415 V, DIN rail, A9N18379

Order No.: 01P8070
EAN: 4099889149692
MPN:
A9N18379
Series: C120
Schneider Electric
A9N18379 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
75.3984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.3984 €

Circuit breaker, A9N18379, SCHNEIDER

The A9N18379 is a multistandard low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 80 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 380 V AC 415 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Auslösecharakteristik D
Bemessungsspannung 415 V
Bemessungsstrom 80 A
Montage DIN-Schiene
Nennspannung (AC) 415 V
Nennspannung (DC) 144 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes