A9N18380 | Schneider Electric
Circuit breaker, 1 pole, D Curve, 100 A, 415 V, DIN rail, A9N18380
Unit Price (€ / pc.)
83.2524 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, A9N18380, SCHNEIDER
The A9N18380 is a multistandard low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 100 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 380 V AC 415 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Auslösecharakteristik | D | |
Bemessungsspannung | 415 V | |
Bemessungsstrom | 100 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 415 V | |
Nennspannung (DC) | 144 V | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |