A9N18381 | Schneider Electric

Circuit breaker, 1 pole, D Curve, 125 A, 415 V, DIN rail, A9N18381

Order No.: 01P8072
EAN: 4099889149715
MPN:
A9N18381
Series: C120
Schneider Electric
A9N18381 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
96.8303 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.8303 €

Circuit breaker, A9N18381, SCHNEIDER

The A9N18381 is a multistandard low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 125 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 380 V AC 415 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Auslösecharakteristik D
Bemessungsspannung 415 V
Bemessungsstrom 125 A
Montage DIN-Schiene
Nennspannung (AC) 415 V
Nennspannung (DC) 144 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes