A9N18414 | Schneider Electric

Circuit breaker, 2 pole, B Curve, 100 A, 415 V, DIN rail, A9N18414

Order No.: 01P8088
EAN: 4099889149876
MPN:
A9N18414
Series: C120
Schneider Electric
A9N18414 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
222.2563 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
222.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
222.2563 €

Circuit breaker, A9N18414, SCHNEIDER

The A9N18414 is a multistandard low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 100 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 15000 A at 230 V AC 400 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Tripping characteristics B
Rated Voltage 415 V
Rated current 100 A
Assembly DIN rail
Rated voltage (AC) 440 V
Rated voltage (DC) 250 V
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes