A9N18424 | Schneider Electric

Circuit breaker, 3 pole, B Curve, 80 A, 400 V, DIN rail, A9N18424

Order No.: 01P8091
EAN: 4099889149906
MPN:
A9N18424
Series: C120
Schneider Electric
A9N18424 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
293.7158 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
293.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
293.7158 €

Circuit breaker, A9N18424, SCHNEIDER

The A9N18424 is a multistandard low voltage miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles and 80 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 15000 A at 230 V AC 400 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Auslösecharakteristik B
Bemessungsspannung 400 V
Bemessungsstrom 80 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 375 V
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes