A9N18479 | Schneider Electric
Circuit breaker, 4 pole, C Curve, 80 A, 400 V, DIN rail, A9N18479
Unit Price (€ / pc.)
473.1083 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, A9N18479, SCHNEIDER
The A9N18479 is a multistandard low voltage miniature circuit breaker. It is a 4P circuit breaker with 4 protected poles and 80 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 15000 A at 230 V AC 400 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Auslösecharakteristik | C | |
Bemessungsspannung | 400 V | |
Bemessungsstrom | 80 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 440 V | |
Nennspannung (DC) | 500 V | |
Polzahl | 4-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |