A9N18492 | Schneider Electric

Circuit breaker, 1 pole, D Curve, 125 A, 415 V, DIN rail, A9N18492

Order No.: 01P8117
EAN: 4099889150162
MPN:
A9N18492
Series: C120
A9N18492 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
110.4082 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
110.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.4082 €

Circuit breaker, A9N18492, SCHNEIDER

The A9N18492 is a multistandard low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 125 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 15 kA at 220 V AC 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Tripping characteristics D
Rated Voltage 415 V
Rated current 125 A
Assembly DIN-Schiene
Rated voltage (AC) 415 V
Rated voltage (DC) 144 V
Pin number 1-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes