A9N18524 | Schneider Electric

Circuit breaker, 4 pole, D Curve, 100 A, 400 V, DIN rail, A9N18524

Order No.: 01P8128
EAN: 4099889150278
MPN:
A9N18524
Series: C120
A9N18524 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
518.1379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
518.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
518.1379 €

Circuit breaker, A9N18524, SCHNEIDER

The A9N18524 is a multistandard low voltage miniature circuit breaker. It is a 4P circuit breaker with 4 protected poles and 100 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 15000 A at 230 V AC 400 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Auslösecharakteristik D
Bemessungsspannung 400 V
Bemessungsstrom 100 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 500 V
Polzahl 4-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes