A9N61503 | Schneider Electric

Circuit breaker, 1 pole, C Curve, 3 A, 250 V, DIN rail, A9N61503

Order No.: 01P8238
EAN: 4099889150360
MPN:
A9N61503
Series: Acti 9
Schneider Electric
A9N61503 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
58.1077 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.1077 €

Circuit breaker, A9N61503, SCHNEIDER

The A9N61503 is a low voltage direct current miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 3 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 220 V DC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Tripping characteristics C
Rated Voltage 250 V
Rated current 3 A
Assembly DIN rail
Pin number 1 pole
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes