A9N61518 | Schneider Electric
Circuit breaker, 1 pole, C Curve, 50 A, 250 V, DIN rail, A9N61518
Unit Price (€ / pc.)
75.1128 € *
Available: 0 pcs.
Leadtime: 1 Week **
Circuit breaker, A9N61518, SCHNEIDER
The A9N61518 is a low voltage direct current miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 50 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 220 V DC. This miniature circuit breaker combines functions of circuit protection against short circuit and overload current, control and isolation.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Tripping characteristics | C | |
Rated Voltage | 250 V | |
Rated current | 50 A | |
Assembly | DIN-Schiene | |
Pin number | 1-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |