A9N61529 | Schneider Electric

Circuit breaker, 2 pole, C Curve, 13 A, 440 V, DIN rail, A9N61529

Order No.: 01P8261
EAN: 4099889150599
MPN:
A9N61529
Series: Acti 9
A9N61529 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
130.1384 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.1384 €

Circuit breaker, A9N61529, SCHNEIDER

The A9N61529 is a low voltage direct current miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 13 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V DC. This miniature circuit breaker combines functions of circuit protection against short circuit and overload current, control and isolation.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Tripping characteristics C
Rated Voltage 440 V
Rated current 13 A
Assembly DIN-Schiene
Rated voltage (DC) 500 V
Pin number 2-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes