A9N61650 | Schneider Electric
Circuit breaker, 2 pole, B Curve, 10 A, 800 V, DIN rail, A9N61650
Unit Price (€ / pc.)
110.0036 € *
Available: 0 pcs.
Leadtime: 1 Week **
Circuit breaker, A9N61650, SCHNEIDER
The A9N61650 is a low voltage miniature circuit breaker dedicated to multi string photovoltaic installations. It is a 2P circuit breaker with 2 protected poles and 10 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 1.5 kA at 800 V DC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Tripping characteristics | B | |
Rated Voltage | 800 V | |
Rated current | 10 A | |
Assembly | DIN-Schiene | |
Rated voltage (DC) | 800 V | |
Pin number | 2-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |