A9N61651 | Schneider Electric

Circuit breaker, 2 pole, B Curve, 16 A, 800 V, DIN rail, A9N61651

Order No.: 01P8272
EAN: 3606480504099
MPN:
A9N61651
Series: Acti 9
A9N61651 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
108.8017 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
108.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
108.8017 €

Circuit breaker, A9N61651, SCHNEIDER

The A9N61651 is a low voltage miniature circuit breaker dedicated to multi string photovoltaic installations. It is a 2P circuit breaker with 2 protected poles and 16 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 1.5 kA at 800 V DC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics B
Rated current 16 A
Rated Voltage 800 V
Rated voltage (DC) 800 V
Assembly DIN rail
Logistics
Property Value
Country of origin CN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes