A9N61655 | Schneider Electric
Circuit breaker, 2 pole, C Curve, 3 A, 800 V, DIN rail, A9N61655
Unit Price (€ / pc.)
119.2737 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, A9N61655, SCHNEIDER
The A9N61655 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 3 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 650 V DC. This miniature circuit breaker combines functions of circuit protection against short circuit and overload current, control and isolation.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Auslösecharakteristik | C | |
Bemessungsspannung | 800 V | |
Bemessungsstrom | 3 A | |
Montage | DIN-Schiene | |
Nennspannung (DC) | 800 V | |
Polzahl | 2-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |