A9N61658 | Schneider Electric

Circuit breaker, 2 pole, B Curve, 13 A, 800 V, DIN rail, A9N61658

Order No.: 01P8277
EAN: 4099889150742
MPN:
A9N61658
Series: Acti 9
A9N61658 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
108.8017 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.8017 €

Circuit breaker, A9N61658, SCHNEIDER

The A9N61658 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 13 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 650 V DC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Tripping characteristics B
Rated Voltage 800 V
Rated current 13 A
Assembly DIN-Schiene
Rated voltage (DC) 800 V
Pin number 2-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes