A9N61660 | Schneider Electric

Circuit breaker, 2 pole, B Curve, 25 A, 800 V, DIN rail, A9N61660

Order No.: 01P8278
EAN: 4099889150759
MPN:
A9N61660
Series: Acti 9
Schneider Electric
A9N61660 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
112.7406 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
112.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.7406 €

Circuit breaker, A9N61660, SCHNEIDER

The A9N61660 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 25 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 650 V DC. This miniature circuit breaker combines functions of circuit protection against short circuit and overload current, control and isolation.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Auslösecharakteristik B
Bemessungsspannung 800 V
Bemessungsstrom 25 A
Montage DIN-Schiene
Nennspannung (DC) 800 V
Polzahl 2-polig
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes