M9C01104 | Schneider Electric

Circuit breaker, 1 pole, C Curve, 4 A, 415 V, DIN rail, M9C01104

Order No.: 03P7749
EAN: 4099889150797
MPN:
M9C01104
Series: Multi 9
M9C01104 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
48.1117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.1117 €

Circuit breaker, M9C01104, SCHNEIDER

The M9C01104 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 4 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 100 kA at 240 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Auslösecharakteristik C
Bemessungsspannung 415 V
Bemessungsstrom 4 A
Montage DIN-Schiene
Nennspannung (AC) 240 V
Nennspannung (DC) 60 V
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland FR
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes